Bourns SRN4018TA-220M

Ind Power Shielded Wirewound 22uH 20% 100kHz Ferrite 0.9A T/R
$ 0.182
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018TA-220M.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-0.60%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-11-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRN4018TA-220M provided by its distributors.

Ind Power Shielded Wirewound 22uH 20% 100kHz Ferrite 0.9A T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 26MHz 900mA 750mA 10@100kHz 22¦ÌH 290m¦¸ ¡À20% 1515 , 4mm*4mm*1.8mm
FIXED IND 22UH 750MA 290MOHM SMD
FIXED IND 22UH 0.9A 290 MOHM SMD
SRN4018TA Nonstandard 0.169Lx0.169W 4.30mmx4.30mm 22muH
900mA 22uH ±20% 900mA SMD,4x4mm Power Inductors ROHS
Inductor, 22Uh, 0.75A, 20%, Aec-Q200; Inductance:22Μh; Rms Current (Irms):750Ma; Inductor Construction:Semishielded; Saturation Current (Isat):900Ma; Product Range:Srn4018Ta Series; Power Inductor Case:4Mm X 4Mm X 1.8Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRN4018TA-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018TA220M