Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012TA-100M

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A (4 X 4 X 1.2mm) T/R
$ 0.191
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012TA-100M.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.52%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.156
Stock
1,785,571
251,970
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
10
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
Ind Power Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 Automotive T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
TAIYO YUDENNRS5020T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN4012TA-100M provided by its distributors.

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A (4 X 4 X 1.2mm) T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 10UH 1.1A 180 MOHM SMD
INDUCTORS, FIXED, 10UH 20% 1.1A NON-SHDSMD AEC-Q200
100KHz 30MHz 800mA 1.1A 10@100kHz 10μH 180mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
SRN4012TA Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 10muH
1.1A 10uH ±20% 800mA SMD,4x4mm Power Inductors ROHS
INDUCTOR, AEC-Q200, 10UH, 1.1A, 20%;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012TA-100M.
  • SRN4012TA100M