Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS3015ET-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.05A 216mOhm DCR 1212 Blister T/R
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015ET-6R8M.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
Datasheet53 pages13 years ago

TDK

_legacy Avnet

Inventory History

3 month trend:
+1740%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 days ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 14Q-Factor Ferrite 1.1A 0.211Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 156mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz 1A 156mOhm DCR 1515 Blister T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.76A 0.516Ohm DCR 1008 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of TDK VLS3015ET-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.05A 216mOhm DCR 1212 Blister T/R
VLS3015E Series 6.8 µH ±20% 1.05 A 216 mOhm Magnetic Shield Wirewound Inductor
1MHz 920mA 920mA 8 6.8μH 216mΩ ±20% 1212 Inductor SMD 3mm × 3mm × 1.5mm
Surface Mount Power Inductor, Vls-E Series, 6.8 H, 20%, Shielded, 0.216 Ohm, 1.05 A Rohs Compliant: Yes |Tdk VLS3015ET-6R8M
INDUCTOR, 6.8UH, 1A, 20%, POWER, SMD; Inductance: 6.8µH; RMS Current (Irms): 1.05A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: VL; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015ET-6R8M.
  • VLS3015ET6R8M