Bourns SRN3012TA-220M

Ind Power Semi-Shielded Wirewound 22uH ±20% 1MHz 22 Q-Factor Ferrite 0.61A T/R
$ 0.141
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3012TA-220M.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.16%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS6010T220MMGF
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.7A 0.696Ohm DCR 2424 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
TAIYO YUDENNRH3012T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.756Ohm DCR 1212 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
TAIYO YUDENCB2518T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.58A 0.65Ohm DCR 1007 T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SRN3012TA-220M provided by its distributors.

Ind Power Semi-Shielded Wirewound 22uH ±20% 1MHz 22 Q-Factor Ferrite 0.61A T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
1MHz 25MHz 490mA 610mA 22@1MHz 22¦ÌH 580m¦¸ ¡À20% 1212 3mm*3mm*1.2mm
FIXED IND 22UH 610MA 580MOHM SMD
INDUCTORS, FIXED, 22UH 20% 0.61A SHDSMD AEC-Q200
SRN3012TA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 22muH
22uH ±20% 490mA SMD,3x3mm Power Inductors ROHS
Inductor, Aec-Q200, 22Uh, 0.61A, 20%; Inductance:22Μh; Rms Current (Irms):610Ma; Inductor Construction:Semishielded; Saturation Current (Isat):490Ma; Product Range:Srn3012Ta Series; Power Inductor Case:3Mm X 3Mm X 1.2Mm Rohs Compliant: Yes |Bourns, Inc. SRN3012TA-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3012TA-220M.
  • SRN3012TA220M