Bourns SRN3010TA-1R0Y

Ind Power Semi-Shielded Wirewound 1uH 30% 1MHz 10Q-Factor Ferrite 2.1A T/R
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3010TA-1R0Y.

IHS

Datasheet4 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRN3010TA-1R0Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 1uH 30% 1MHz 10Q-Factor Ferrite 2.1A T/R
Avnet Japan
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 1UH 2.1A 55 MOHM SMD
SRN3010TA Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 1muH
IND, 3X3X1MM, 1UH30%, 2.1A, SHDSMD
1uH ±30% 1.8A SMD,3x3mm Power Inductors ROHS
Inductor, Semi-Shld, 1Uh, 2.1A, Aec-Q200; Inductance:1Μh; Rms Current (Irms):2.1A; Inductor Construction:Semishielded; Saturation Current (Isat):1.8A; Product Range:Srn3010Ta Series; Power Inductor Case:3Mm X 3Mm X 1Mm; Dc Resistancerohs Compliant: Yes |Bourns, Inc. SRN3010TA-1R0Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3010TA1R0Y