Bourns SRN3010-1R2Y

Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.081Ohm DCR 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3010-1R2Y.

IHS

Datasheet3 pages6 years ago

element14 APAC

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRN3010-1R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.45A 0.06Ohm DCR 1818 T/R
TAIYO YUDENNRS5014T1R2NMGG
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.4A 0.054Ohm DCR T/R
TAIYO YUDENNRH3010T1R2NN
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 1.48A 0.078Ohm DCR 1212 T/R
TAIYO YUDENNRS5014T1R2NMGGV
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.4A 0.054Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 9Q-Factor Ferrite 3.5A 0.025Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 1.2uH 30% 100KHz Ferrite 2.75A 4026 T/R

Descriptions

Descriptions of Bourns SRN3010-1R2Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.081Ohm DCR 1212 T/R
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductor (SMD), 1.2 uH, ± 30%, 2.1 A, Semishielded, 1.9 A, 3mm x 3mm x 1mm
Inductor, Semi-Shielded, 1.2Uh, 2.1A, 30%, Smd; Inductance:1.2Μh; Rms Current (Irms):2.1A; Inductor Construction:Semishielded; Saturation Current (Isat):1.9A; Product Range:Srn3010 Series; Inductor Case/Package:-; Product Width:3Mmrohs Compliant: Yes |Bourns SRN3010-1R2Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3010-1R2Y.