Bourns SRN2510F-1R0M

Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.5A 0.053Ohm DCR 1008 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2510F-1R0M.

IHS

Datasheet4 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.97%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SRN2510F-1R0M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.5A 0.053Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008
FIXED IND 1UH 3.5A 53 MOHM SMD
SRN2510F 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
1MHz 60MHz 4.9A 3.5A 1¦ÌH 53m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
IND,2.5X2X1MM,1UH,20%,3.5A, SEMI-SHD, SMD
3.5A 1uH ±20% 4.9A 1008 Power Inductors ROHS
Inductor, 1Uh, Semishielded, 3.5A; Inductance:1Μh; Rms Current (Irms):3.5A; Inductor Construction:Semishielded; Saturation Current (Isat):4.9A; Product Range:Srn2510F Series; Inductor Case/Package:-; Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Bourns, Inc. SRN2510F-1R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2510F1R0M