Bourns SRN2508A-R68M

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz 10Q-Factor Ferrite 1.35A T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2508A-R68M.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRN2508A-R68M provided by its distributors.

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz 10Q-Factor Ferrite 1.35A T/R
Avnet Japan
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
1MHz 270MHz 2.05A 1.35A 10@1MHz 680nH 100m¦¸ ¡À20% 1008 2.5mm*2mm*800¦Ìm
FIXED IND 680NH 1.35A 100MOHM SM
FIXED IND 680NH 1.35A 100 MOHM
SRN2508A 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 0.68muH
IND, 2.5X2X0.8MM, 0.68UH20%, 1.35A, SHDSMD
1.35A 680nH ±20% 2.05A 1008 Power Inductors ROHS
Power Inductors-SMD 0.68uH 20% 1.35A AEC-Q200
Inductor, Semi-Shld, 0.68Uh, Aec-Q200; Inductance:680Nh; Rms Current (Irms):1.35A; Inductor Construction:Semishielded; Saturation Current (Isat):2.05A; Product Range:Srn2508A Series; Power Inductor Case:2.5Mm X 2Mm X 0.8Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SRN2508A-R68M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.