Bourns SRN2010TA-1R0Y

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 12Q-Factor Ferrite 1.6A 0.08Ohm DCR 0806 Automotive T/R
$ 0.193
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2010TA-1R0Y.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.74%

CAD Models

Download Bourns SRN2010TA-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 2.2A 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 20% 900mA 80mOhm DCR 0603 T/R
TAIYO YUDENLBC2518T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1.08A 0.08Ohm DCR 1812 T/R
TAIYO YUDENCKP25201R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0.08Ohm DCR 1008 T/R
TAIYO YUDENBRL2518T1R0M
Inductor PowerChip Wirewound 1uH 20% 7.96MHz Ferrite 1A 0.104Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SRN2010TA-1R0Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 12Q-Factor Ferrite 1.6A 0.08Ohm DCR 0806 Automotive T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 0806
IND SEMI-SHLD WIREWOUND 1UH 30% FERRITE
Inductor, Aec-Q200, 1Uh, 1.6A, 30%; Inductance:1Μh; Rms Current (Irms):1.6A; Inductor Construction:Semishielded; Saturation Current (Isat):1.8A; Product Range:Srn2010Ta Series; Power Inductor Case:2Mm X 1.6Mm X 1Mm Rohs Compliant: Yes |Bourns, Inc. SRN2010TA-1R0Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2010TA1R0Y