Bourns SRF3225TAC-101Y

Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF3225TAC-101Y.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-25.31%

CAD Models

Download Bourns SRF3225TAC-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF3225TAC-101Y provided by its distributors.

Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
100uH@100kHz 5.1kΩ@10MHz 1.5Ω 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 80V, 0.15A, 4 Pin(s)
COMMON MODE INDUCTOR, 100UH, 0.15A;
CMC 100UH 150MA 2LN 5.1KOHM SMD
CMC 3.2X2.5X2.5MM 100UH 80V 0.
Common Mode Filter, 100Uh, 150Ma, 5.1Kr; Dc Current Rating:150Ma; Inductance:100Μh; Product Range:Srf3225Tac Series; Impedance:5.1Kohm; Inductor Case/Package:-; Product Length:3.2Mm; Product Width:2.5Mm; Product Height:2.5Mm Rohs Compliant: Yes |Bourns, Inc. SRF3225TAC-101Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF3225TAC101Y