Bourns SRF3216A-261Y

Ind Common Mode Chip Semi-Shielded Wirewound 260 Ohm ±25% 100MHz Ferrite 300mA T/R
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF3216A-261Y.

IHS

Datasheet5 pages6 years ago

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-6.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Bourns SRF3216A-261Y provided by its distributors.

Ind Common Mode Chip Semi-Shielded Wirewound 260 Ohm ±25% 100MHz Ferrite 300mA T/R
Avnet Japan
Choke, Common Mode, 260 Ohm, 3.2mm x 1.6mm x 2mm
BOURNS SRF3216A-261Y FILTER, COMMON MODE, 260R, 0.3A, SMD
50V 300mA 2 260¦¸@ 100MHz 500m¦¸ , 3.2mm*1.6mm*2.2mm
COMM MODE CHOKE DUAL 260 OHM 0.3A SMD
Data Line Filter, 2 Function(s), 100V, 4 Pin(s)
CMC 300MA 2LN 260OHM SMD AECQ200
Filter, Common Mode, 260R, 0.3A, Smd; Rated Current:300Ma; Inductance:-; Product Range:Srf3216A Series; Impedance:260Ohm; Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm; Automotive Qualification Standard:Aec-Q200; Svhc:No Svhc Rohs Compliant: Yes |Bourns, Inc. SRF3216A-261Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF3216A261Y