Bourns SRF3216A-102Y

Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD Automotive T/R
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF3216A-102Y.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+94.29%

CAD Models

Download Bourns SRF3216A-102Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm

Descriptions

Descriptions of Bourns SRF3216A-102Y provided by its distributors.

Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD Automotive T/R
Common Mode Chokes and Filters; BOURNS; SRF3216A-102Y; 2.2098 mm; 1 Ohm; 3.2004 mm; 1.6002 mm
Ind Common Mode Chip Semi-Shielded Wirewound 1000 Ohm ±25% 100MHz Ferrite 230mA T/R
Avnet Japan
Common Mode Filter, 0.23A, 1Kohm; Dc Current Rating:230Ma; Inductance:-; Product Range:Srf3216A Series; Impedance:1Kohm; Product Length:3.2Mm; Product Width:1.6Mm; Product Height:2Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. SRF3216A-102Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF3216A102Y