Bourns SRF2012A-261YA

Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF2012A-261YA.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+50.92%

CAD Models

Download Bourns SRF2012A-261YA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Bourns SRF2012A-261YA provided by its distributors.

Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive T/R
Ind Common Mode Chip Shielded Wirewound 260Ohm 25% 100MHz Ferrite 300mA 2 X 1.2 X 1.2 T/R
Avnet Japan
Choke, Common Mode, 260 Ohm, 300 mA, 2mm x 1.2mm x 1.2mm
Filter, Common Mode, 260R, 0.3A, Smd; Rated Current:300Ma; Inductance:-; Product Range:Srf2012Aa Series; Impedance:260Ohm; Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm; Automotive Qualification Standard:Aec-Q200; Svhc:No Svhc Rohs Compliant: Yes |Bourns, Inc. SRF2012A-261YA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF2012A261YA