Bourns SRF1280A-331M

Inductor Power Shielded Wirewound 330uH/1320uH 20% 100KHz Ferrite 1.04A/0.522A 0.54Ohm/2.172Ohm DCR T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280A-331M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-75.07%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.02
Stock
4,585
7,545
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
540 mΩ
540 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH/1320uH 20% 100KHz Ferrite 1.04A/0.522A 0.54Ohm/2.172Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 580mA 816mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 1A 492mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRF1280A-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH/1320uH 20% 100KHz Ferrite 1.04A/0.522A 0.54Ohm/2.172Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor 330μH 1.32mH 100kHz 2.172Ω 2.01A 1.04A ±20% SMD/TH 12.5mm × 12.5mm × 8mm
Inductor, Coupled, 330 uH, 540 Milliohm, 1.04 A, 12.5mm x 12.5mm x 8mm
INDUCTOR, 330UH, 20%, 1.04A, COUPLED; Product Range: SRF1280A Series; Inductance, Parallel: 330µH; RMS Current - Parallel: 1.04A; Saturation Current - Parallel: 2.01A; Coupled Inductor Case: 12.5mm x 12.5mm x 8mm; DC Resistan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1280A-331M.
  • SRF1280A331M