Bourns SRF1206A-701Y

Common Mode Chokes Dual 9uH 700Ohm 100kHz 8A 0.006Ohm DCR SMD Automotive AEC-Q200 T/R
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1206A-701Y.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-26.61%

CAD Models

Download Bourns SRF1206A-701Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRF1206A-701Y provided by its distributors.

Common Mode Chokes Dual 9uH 700Ohm 100kHz 8A 0.006Ohm DCR SMD Automotive AEC-Q200 T/R
Choke, Common Mode, 700 Ohm, 9 uH, 8 A, 12mm x 11mm x 6mm
9uH@100kHz 700Ω@100MHz 6mΩ 2 SMD-4P,12x11mm Common Mode Filters ROHS
80V 8A 2 9¦ÌH@ 100kHz 700¦¸@ 100MHz 6m¦¸ 4-SMD 12mm*11mm*6mm
COMMON MODE FILTER, AEC-Q200, 9UH, 8A;
Bourns SRF1206A-701Y 表面実装コモンモードチョーク
Data Line Filter, 2 Function(s), 80V, 4 Pin(s)
Common Mode Filter, 9Uh, 8A, 700 Ohm; Dc Current Rating:8A; Inductance:9Μh; Product Range:Srf1206A Series; Impedance:700Ohm; Product Length:12Mm; Product Width:11Mm; Product Height:6Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. SRF1206A-701Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1206A701Y