Bourns SRF1006-251Y

Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 0.035Ohm DCR SMD T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1006-251Y.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-53.81%

CAD Models

Download Bourns SRF1006-251Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF1006-251Y provided by its distributors.

Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 0.035Ohm DCR SMD T/R
250uH@100kHz 400Ω@100MHz 35mΩ 2 Common Mode Filters ROHS
50V 1.19A 2 250¦ÌH@ 100kHz 400¦¸@ 5MHz 35m¦¸ SRF-1006 , 10mm*8.7mm*6.5mm
Electromechanical Filter Line Filter 400Ohm 250uH 1.19A
Data Line Filter, 2 Function(s), 50V, 1.19A, 4 Pin(s)
INDUCTOR COMMON MODE 250UH 1.19A
CMC 250UH 1.19A 2LN 400 OHM SMD
Common Mode Filter, 400 Ohm, 1.19A, Smd; Dc Current Rating:1.19A; Inductance:250Μh; Product Range:Srf1006 Series; Impedance:400Ohm; Product Length:10Mm; Product Width:8.7Mm; Product Height:6.5Mm; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SRF1006-251Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.