Bourns SRF0905A-500Y

Common Mode Chokes Dual 50uH 1.5kOhm 1kHz 0.8A 0.32Ohm DCR SMD Automotive AEC-Q200 T/R
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0905A-500Y.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+268%

CAD Models

Download Bourns SRF0905A-500Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF0905A-500Y provided by its distributors.

Common Mode Chokes Dual 50uH 1.5kOhm 1kHz 0.8A 0.32Ohm DCR SMD Automotive AEC-Q200 T/R
Choke, Common Mode, 1.5 kOhm, 50 uH, 800 mA, 9.2mm x 6mm x 5mm
COMMON MODE CHOKE, 50UH, 30%, 0.8A; Rated Current: 800mA; Inductance: 50µH; Product Range: SRF0905A Series; Impedance: 1.5kohm; Common Mode Filter Case: 9.2mm x 6mm x 5mm; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)
Common Mode Filter, 50Uh, 0.8A, 1.5Kohm; Dc Current Rating:800Ma; Inductance:50Μh; Product Range:Srf0905A Series; Impedance:1.5Kohm; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns, Inc. SRF0905A-500Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0905A-500Y.
  • SRF0905A500Y