Bourns SRF0905A-102Y

Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD Automotive AEC-Q200 T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0905A-102Y.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-19.02%

CAD Models

Download Bourns SRF0905A-102Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF0905A-102Y provided by its distributors.

Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD Automotive AEC-Q200 T/R
1mH@100kHz 1.5kΩ@15MHz 310mΩ 2 Common Mode Filters ROHS
Filter, Line, 1 mH, SRF0905A Series, 1.5 kohm, 800 mA, 9.2mm x 6mm x 5mm
BOURNS SRF0905A-102YCOMMON MODE CHOKE, 1000UH, 30%, 0.8A
Ind Line Filter Toroid 1mH 1.5KOhm 50% 100KHz Ferrite 800mA T/R
Avnet Japan
80V 800mA 2 1mH@ 100 kHz 1.5K¦¸@ 1MHz 310m¦¸ , 9.2mm*6mm*6.3mm
Data Line Filter, 2 Function(s), 80V, 0.8A, 4 Pin(s)
Cmc6X9.2X5Mm,1000Uh50%0.8A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. SRF0905A-102Y
FIXED INDUCTOR, LINE FILTER, 1000UH, 50%, SRF0905A
CMC 1MH 800MA 2LN SMD AEC-Q200
COMMON MODE CHOKE, 1000UH, 30%, 0.8A; Rated Current: 800mA; Inductance: 1mH; Product Range: SRF0905A Series; Impedance: 1.5kohm; Common Mode Filter Case: 9.2mm x 6mm x 5mm; Automotive Qualification Standard: AEC-Q200; SVHC: No
Product Type = Line Filter / Core = Ferrite / Inductance mH = 1 / Voltage Rating - DC V = 80 / Current Rating mA = 800 / Impedance kOhm = 1.5 / Pins = 4 / Frequency kHz = 100 / Package Type = 0905 / Maximum DC Resistance mOhm = 310 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = SRF0905A / Termination Type = Soldering Pads / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0905A-102Y.
  • SRF0905A102Y