Bourns SRF0602-221Y

Electromechanical Filter Line Filter 600Ohm 220uH 300mA
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0602-221Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+17.65%

CAD Models

Download Bourns SRF0602-221Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF0602-221Y provided by its distributors.

Electromechanical Filter Line Filter 600Ohm 220uH 300mA
FILTER, 220UH, 0.3A, 50VDC, SMD; Rated Current: 300mA; Inductance: 220µH; Product Range: SRF0602 Series; Impedance: 600ohm; Common Mode Filter Case: 6.5mm x 3.6mm x 1.65mm; Automotive Qualification Standard: -; SVHC: No SVHC (1
Common Mode Choke, 220Uh, 300Ma 50%; Dc Current Rating:300Ma; Inductance:220Μh; Product Range:Srf0602 Series; Impedance:600Ohm; Product Length:6.5Mm; Product Width:3.6Mm; Product Height:1.65Mm; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SRF0602-221Y
Product Type = Line Filter / Core = Ferrite / Inductance uH = 220 / Voltage Rating - DC V = 50 / Current Rating mA = 300 / Impedance Ohm = 600 / Pins = 4 / Frequency MHz = 210 / Package Type = 0602 / Maximum DC Resistance mOhm = 280 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = SRF0602 / Termination Type = Soldering / Length mm = 6.5 / Width mm = 3.6 / Height mm = 1.65 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.