Bourns SRF0602-181Y

Common Mode Chokes Dual 180uH 500Ohm 10kHz 300mA 250mOhm DCR SMD T/R
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0602-181Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+55.22%

CAD Models

Download Bourns SRF0602-181Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF0602-181Y provided by its distributors.

Common Mode Chokes Dual 180uH 500Ohm 10kHz 300mA 250mOhm DCR SMD T/R
180uH@10kHz 500Ω@3MHz 250mΩ 2 Common Mode Filters ROHS
50V 300mA 2 180¦ÌH@ 10kHz 500¦¸@ 3MHz 250m¦¸ 0602 , 6.5mm*3.6mm*1.8mm
COMMON MODE CHOKE DUAL 180UH SMD
INDUCTOR COMMON MODE 180UH 0.3A
Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s)
CMC 180UH 300MA 2LN 500 OHM SMD
Filter, 180Uh, 0.3A, 50Vdc, Smd; Rated Current:300Ma; Inductance:180Μh; Product Range:Srf0602 Series; Impedance:500Ohm; Common Mode Filter Case:6.5Mm X 3.6Mm X 1.65Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan-2018); Rohs Compliant: Yes |Bourns, Inc. SRF0602-181Y
Product Type = Line Filter / Core = Ferrite / Inductance uH = 180 / Voltage Rating - DC V = 50 / Current Rating mA = 300 / Impedance Ohm = 500 / Pins = 4 / Frequency MHz = 250 / Package Type = 0602 / Maximum DC Resistance mOhm = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = SRF0602 / Termination Type = Soldering / Length mm = 6.5 / Width mm = 3.6 / Height mm = 1.65 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.