Bourns SRF0504-152Y

Common Mode Chokes and Filters; BOURNS; SRF0504-152Y; 4.7 mm; 100 mOhm; 5 mm; 5.0038 mm
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0504-152Y.

IHS

Datasheet5 pages7 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-9.99%

CAD Models

Download Bourns SRF0504-152Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRF0504-152Y provided by its distributors.

Common Mode Chokes and Filters; BOURNS; SRF0504-152Y; 4.7 mm; 100 mOhm; 5 mm; 5.0038 mm
COmmON MODE CHOKE, 3UH, 1A, 30%; DC Curr; Current Max:1A; Resistance Max:0.1ohm; Impedance Typ:1.5kohm;
Common Mode Choke, 3Uh, 1A, 30%; Dc Current Rating:1A; Inductance:3.6Μh; Product Range:Srf0504 Series; Impedance:1.5Kohm; Product Length:5.2Mm; Product Width:5Mm; Product Height:4.8Mm; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SRF0504-152Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0504-152Y.
  • SRF0504-152Y..