
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRE6603-152M | 0 | 6K | Cut Tape | ||||||||
| Onlinecomponents.com | SRE6603-152M | 0 | 1500 | Bulk | ||||||||
| Avnet | SRE6603-152M | 0 | 6K | 23h | ||||||||
| Master Electronics | SRE6603-152M | 0 | 1500 | |||||||||
| Worldway Electronics | SRE6603-152M | 27,670 | 7 | Tape & Reel | 2h |
Download Bourns SRE6603-152M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRE6603-152M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: