Bourns SMLJ70CA

26.6A 3kW 113V 77.8V Bidirectional 70V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ70CA.

TME

Datasheet6 pages3 years ago

element14 APAC

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
+13.14%

CAD Models

Download Bourns SMLJ70CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ64CA
103V 71.1V 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ58CA
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ60CA
DO-214AB SMC SMLJ 1 Surface Mount Zener Tvs Diode 66.7V 31A 3000W -55C~150C TJ
Littelfuse3KP7.0CA
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMDJ54CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ54CA; 87.1 V; 34.4 A; 54 V; 60 V - 66.3 V
LittelfuseSMDJ58CA
SMDJ Series 93.6 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMLJ70CA provided by its distributors.

26.6A 3kW 113V 77.8V Bidirectional 70V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 70V 3KW 2-Pin DO-214AB
DIODE, TVS, 70V, 3000W, BI, 5%, SMC
Diode; Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:70V; Clamping Voltage Max:113V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:77.8V; Maximum Breakdown Voltage:86Vrohs Compliant: Yes |Bourns, Inc. SMLJ70CA
DIODE, TVS, 70V, 3000W, BI, 5%, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Min:77.8V; Breakdown Voltage Max:86V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Breakdown Voltage Range:77.8V to 86V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.