Littelfuse SMDJ48CA

SMDJ Series 6.5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ48CA.

Newark

Datasheet6 pages6 years ago

TME

Electro Sonic

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-17.12%

CAD Models

Download Littelfuse SMDJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 48VWM 77.4VC DO214AB / 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
LittelfuseSMDJ58CA
SMDJ Series 93.6 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ54CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ54CA; 87.1 V; 34.4 A; 54 V; 60 V - 66.3 V
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
Diode TVS Single Bi-Directional 51V 3KW 2-Pin DO-214AB Plastic T/R

Descriptions

Descriptions of Littelfuse SMDJ48CA provided by its distributors.

SMDJ Series 6.5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diodes & ESD Suppressors; SMDJ48CA; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
38.8A 3kW 77.4V 53.3V Bidirectional 48V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 3KW, 48V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN