Littelfuse SMDJ51CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ51CA; 82.4 V; 36.4 A; 51 V; 56.7 V - 62.7 V
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ51CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-49.18%

CAD Models

Download Littelfuse SMDJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 48VWM 77.4VC DO214AB / 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Diode TVS Single Bi-Directional 51V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ58CA
SMDJ Series 93.6 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ54CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ54CA; 87.1 V; 34.4 A; 54 V; 60 V - 66.3 V
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ51CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ51CA; 82.4 V; 36.4 A; 51 V; 56.7 V - 62.7 V
SMDJ Series 3 kW 82.4 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
TVS DIODE, BIDIR, 51V, 3KW, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Brea

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN