Bourns SMLJ33A-Q

56.2A 3kW 53.3V 36.7V Unidirectional 33V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ33A-Q.

TME

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-2.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.72
$ 0.502
Stock
43,245
279,202
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.65 V
Clamping Voltage
69.3 V
53.3 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
-
56.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SMLJ33A-Q provided by its distributors.

56.2A 3kW 53.3V 36.7V Unidirectional 33V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
33V Unidirectional 3KW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD mount 7.11mm(Length)*2.41mm(height)
Diode TVS Single Uni-Dir 33V 3KW Automotive AEC-Q101 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 33VWM 53.3VC DO214AB
TVS DIODE, AEC-Q101, 3KW, 33V, DO-214AB; Product Range: SMLJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 40.6V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.