Littelfuse SMDJ36A

SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ36A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-54.83%

CAD Models

Download Littelfuse SMDJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMLJ33A
TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMLJ36A
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseTPSMD33A
TPSMD Series 3 kW 33 V Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD36A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 36V, 58.1V, DO-214AB, RoHS
58.1V Clamp 51.6A Ipp General Purpose Surface Mount TVS Diode - DO-214AB (SMC)
LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ36A provided by its distributors.

SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
Littelfuse Uni-directional TVS Diode, Vc=58.1V, SMD, DO-214AB(SMC), Vbr=40V
TVS DIODE 36VWM 58.1VC SMD / TVS Diode Single Uni-Dir 36V 3KW 2-Pin SMC T/R
3000 W PEAK POWER SURFACE MOUNT TVS Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 3KW, 36V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ36A.