Littelfuse SMDJ120A

Tvs 3Kw 120V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ120A
$ 0.439
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ120A.

IHS

Datasheet6 pages6 years ago

Upverter

Farnell

TME

Fuses Unlimited

CAD Models

Download Littelfuse SMDJ120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ120A
TVS Diode, SMC (DO-214AB), 5V Unidirectional, 3kW, 15.6A, 193V, 133V, SMD, 2.42mm H
BournsSMLJ110A
Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB
BournsSMLJ130A
Diode TVS Single Uni-Dir 130V 3KW 2-Pin DO-214AB
LittelfuseSMDJ150A
DIODE TVS SINGLE UNI-DIRECTIONAL 150V 5KW 2-PIN SMC T/R - TAPE AND REEL (ALT: 5-0SMDJ150A)
Littelfuse3KP130A
Trans Voltage Suppressor Diode, 3000W, 130V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMDJ100A
Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ100A

Descriptions

Descriptions of Littelfuse SMDJ120A provided by its distributors.

Tvs 3Kw 120V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ120A
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 120V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, UNIDIR, 249.35V, DO-214AB;
120V 3KW 15.5A 193V 133V SMC(DO-214AB) 2.42mm
TVS DIODE 120VWM 193VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 120 / Clamping Voltage V = 193 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 15.5 / Breakdown Voltage Min. V = 133 / Breakdown Voltage Max. V = 147 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN