Littelfuse SMCJ48CA

SMCJ Series 77.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ48CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

LKR

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
-32.55%

CAD Models

Download Littelfuse SMCJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.379
$ 0.379
Stock
399,608
876,174
876,174
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.4 A
100 A
100 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
onsemiSMCJ48CA
TVS Diode, Bidirectional, 48V, 1.5kW, 19.4A, 77.4V, 53.3V, SMC(DO-214AB), SMD
LittelfuseTPSMC51CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
LittelfuseTPSMC56CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ48CA provided by its distributors.

SMCJ Series 77.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 53.3V 19.4A 6.5W -55C~150C TJ
TVS Diodes & ESD Suppressors; SMCJ48CA; LITTELFUSE; 48 V; 2; 77.4 V; 53.3 V
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 48V, 1.5KW, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 77.4V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 53V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 19.4 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ48CA.