Littelfuse SMCJ36CA

SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ36CA.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
-19.91%

CAD Models

Download Littelfuse SMCJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.4
$ 0.4
Stock
1,390,317
4,603,030
4,603,030
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
42.1 V
38.6 V
38.6 V
Clamping Voltage
58.1 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.9 A
143 A
143 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
onsemiSMCJ36CA
TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
onsemiSMCJ33CA
TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
LittelfuseTPSMC39CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse SMCJ36CA provided by its distributors.

SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ36CA; LITTELFUSE; 36 V; 58.1 V; 40 V; 40 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 58.1V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 40V
TVS DIODE, 1.5KW, 36V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: 44.2V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36CA.