Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ45A

TVS Diodes - Transient Voltage Suppressors 45V 600W SMB Unidirectional
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ45A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

DigiKey

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ43A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
LittelfuseTPSMB51A
TVS DIODE 43.6VWM 70.1VC DO214AA / 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of onsemi SMBJ45A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 45V 600W SMB Unidirectional
Diode TVS Single Uni-Dir 45V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 72.7V 5muA 600W 150C
45V Unidirectional 600W 8.3A 72.7V 50V SMB(DO-214AA) SMD mount 2.41mm(height)
TVS DIODE, 600W, 45V, UNIDIR, DO-214AA
600 Watt Transient Voltage Suppressors
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Unipolar; Type:TVS-Unidirectional ;RoHS Compliant: Yes
TVS DIODE, 600W, 45V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 50V; Breakdown Voltage Max: 55.3V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd