Littelfuse P6SMB530A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 477V, RoHS
$ 0.316
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB530A.

HQonline

Datasheet6 pages5 years ago

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
+12.42%

CAD Models

Download Littelfuse P6SMB530A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

600 W 540 V Uni-Directional Transient Voltage Suppressor Diode - DO-204AC
TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H
LittelfuseP6SMB540A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 486V, RoHS
LittelfuseP6KE550A
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15

Descriptions

Descriptions of Littelfuse P6SMB530A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 477V, RoHS
Littelfuse SCT
TVS Diode, Unidirectional 477V 600W 800mA 725V 503.5V SMB(DO-214AA) SMD 2.44mm H
800mA 725V 600W 503.5V 451V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 477V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 600W 530V 5% Uni-Directional
Transient Suppressor Diode, single, unidir; |Littelfuse P6SMB530A
TVS DIODE 451VWM 725VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 451 / Clamping Voltage V = 725 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.2 / Breakdown Voltage Min. V = 503.5 / Breakdown Voltage Max. V = 556.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN