Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ54A-Q

Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ54A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
+64.62%

CAD Models

Download Bourns SMAJ54A-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.143
$ 0.143
Stock
113,650
341,224
341,224
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
4.6 A
4.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns SMAJ54A-Q provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Dio Tvs Vwm 54V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ54A-Q
4.6A 400W 87.1V 60V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 54V 400W Automotive 2-Pin SMA T/R
SMAJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 54V 40A 400W 2-Pin DO-214AC T/R
TVS DIODE 54VWM 87.1VC DO214AC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.