Bourns SMAJ200CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 224V 1.2A 400W -55C~150C TJ
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ200CA.

TME

Datasheet6 pages3 years ago

IHS

JRH Electronics

LKR

Newark

Inventory History

3 month trend:
-0.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SMAJ200CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 224V 1.2A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
1.2A 324V 400W 224V 200V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 200V 400W 2-Pin SMA T/R
DIO TVS VWM 200V 400W BIDIR SMA
TVS DIODE 200VWM 324VC DO214AC
Tvs Diode, 400W, 200V, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:200V; Clamping Voltage Max:324V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:224V Rohs Compliant: Yes |Bourns, Inc. SMAJ200CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.