Bourns SMAJ22CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 26.9V 11.3A 400W -55C~150C TJ
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ22CA.

TME

Datasheet6 pages4 years ago

IHS

LKR

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-27.98%

CAD Models

Download Bourns SMAJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.14
$ 0.14
Stock
423,760
456,767
456,767
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
11.2 A
11.3 A
11.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ22CA
TVS Diodes & ESD Suppressors; SMAJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
DO-214AC SMA 1 Surface Mount Zener Zener Tvs Diode 24.4V 2.5muA 400W 280pF @ 1MHz
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Bourns SMAJ22CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 26.9V 11.3A 400W -55C~150C TJ
A 22V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ22CA
TVS Diode Single Bi-Dir 22V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 22volts 5uA 11.2 Amps Bi-Dir
SMA ESD and Surge Protection (TVS/ESD) ROHS
DIO TVS VWM 22V 400W BIDIR SMA
TVS DIODE, 400W, 22V, BIDIR, DO-214AC;
TVS DIODE 22VWM 35.5VC DO214AC
Trans Voltage Suppressor Diode
Bourns BidirectionalTVSDiodes, Maximum clamping voltage 35.5V, SMD mount, DO-214AC(SMA)encapsulation, Minimum breakdown voltage 26.9V
TVS DIODE, 400W, 22V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.