Bourns SMAJ110A-Q

Diode TVS Single Uni-Dir 110V 400W Automotive AEC-Q101 2-Pin SMA T/R
$ 0.152
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ110A-Q.

TME

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-0.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
$ 0.127
Stock
86,106
27,012
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
2.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ110A-Q provided by its distributors.

Diode TVS Single Uni-Dir 110V 400W Automotive AEC-Q101 2-Pin SMA T/R
Dio Tvs Vwm 110V 400W Unidir Sma Aec-Q /; |Bourns, Inc. SMAJ110A-Q
2.3A 400W 177V 122V 110V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 110VWM 177VC DO214AC
Trans Voltage Suppressor Diode
UnidirectionalTVSDiodes, Maximum clamping voltage 177V, SMD mount, sma / do - 214ACencapsulation, Minimum breakdown voltage 122V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.