Bourns SM453229A-381N7Y

Datacom Transformer, 10/100/1000 BASE-T; ETHERNET; LAN Application(s), 1: 1
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM453229A-381N7Y.

Master Electronics

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-10.95%

CAD Models

Download Bourns SM453229A-381N7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SM453229A-381N7Y provided by its distributors.

Datacom Transformer, 10/100/1000 BASE-T; ETHERNET; LAN Application(s), 1:1
Telecom Transformer 1:1 7 Terminal SMD Automotive AEC-Q200
1:1 LAN 10/100/1000 Base-T 350¦ÌH 4.7mm*3.22mm*2.9mm
2.9 mm 350 µH 35 pF 1:1 1.5 kV 105 °C -40 °C
XFMR, 10/100/1000 BASE-T, 1PORT/SMD;
10/100/1K BASE-T IEEE AEC-Q200
Insertion Loss dB = -1.5 / Width mm = 3.2 / Inductance uH = 380 / Temperature Range Min. °C = -40 / Length mm = 4.7 / Ratio = 1:1 / Height mm = 2.9 / Temperature Max. °C = 85
Xfmr, 10/100/1000 Base-T, 1Port/Smd; No. Of Ports:1 Port; Turns Ratio:1:1; Inductance:380Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |Bourns, Inc. SM453229A-381N7Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM453229A-381-N7Y
  • SM453229A381N7Y