Bourns SM453229-381N7Y

Telecom 10/100/1000 Base-T Chip LAN Transformer 1: 1 1500VAC SMD T/R
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM453229-381N7Y.

IHS

Datasheet4 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+146%

CAD Models

Download Bourns SM453229-381N7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SM453229-381N7Y provided by its distributors.

Telecom 10/100/1000 Base-T Chip LAN Transformer 1: 1 1500VAC SMD T/R
Width mm = 3.2 / Ratio = 1:1 / Length mm = 4.7 / Temperature Range Min. °C = -40 / Temperature Max. °C = 85 / Ports = 2 / Height mm = 2.9 / Inductance uH = 380 / Dielectric Strength kV/mm = 1.5
Xfmr, 10/100/1000 Base-T, 1Port, Smd; Transformer Type:10/100/1000 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Bourns, Inc. SM453229-381N7Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.