Bourns SF-1210S250W-2

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 1210 3.2 X 2.5 X 1.6mm T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1210S250W-2.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Burklin Elektronik

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns SF-1210S250W-2 provided by its distributors.

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 1210 3.2 X 2.5 X 1.6mm T/R
SMD-Fuse SMD 1210, 2.5 A, T, 125 V (AC), 100 A breaking capacity, SF-1210S250W-2
Electric Fuse, Slow Blow, 2.5A, 125VAC, 100A (IR), Surface Mount, 1210
Fuse, Smd, 2.5A, Slow Blow, 1210; Fuse Current:2.5A; Product Range:Singlfuse Sf-1210Sxxxw Series; Voltage Rating Vac:125V; Voltage Rating V Dc:65V; Blow Characteristic:Slow Blow; Fuse Case Style:1210; Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-1210S250W-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1210S250W2