Bourns SF-1206SP800M-2

Electric Fuse, Time Lag Blow, 8A, 24VDC, 60A (IR), Surface Mount, 1206
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206SP800M-2.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-12.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns SF-1206SP800M-2 provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 24VDC, 60A (IR), Surface Mount, 1206
SMD Fuse, Time Delay, 8 A, 24 VDC, 1206 [3216 Metric], SF-1206SP-M
24V 16.9A2S 60A Board Mount (Cartridge Style Excluded) 8A 1206 3.2mm*1.6mm*970¦Ìm
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 T/R
FUSE, SMD, 8A, TIME DELAY, 1206; Fuse Current: 8A; Product Range: SinglFuse SF-1206SPxxxM Series; Voltage Rating VAC: -; Voltage Rating V DC: 24V; Blow Characteristic: Time Delay; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 60A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1206SP800M2