Bourns SF-1206SP300M-2

Electric Fuse, Time Lag Blow, 3A, 32VDC, 50A (IR), Surface Mount, 1206
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206SP300M-2.

Farnell

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-11.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns SF-1206SP300M-2 provided by its distributors.

Electric Fuse, Time Lag Blow, 3A, 32VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Time Delay, 3 A, 32 VDC, 1206 [3216 Metric], SF-1206SP-M
32V 1.2A2S 50A Board Mount (Cartridge Style Excluded) 3A 1206 3.2mm*1.6mm*970¦Ìm
Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 T/R
FUSE, SMD, 3A, TIME DELAY, 1206; Fuse Current: 3A; Product Range: SinglFuse SF-1206SPxxxM Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Time Delay; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF1206SP300M2