
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SF-1206HI350M-2 | 0 | 3K | Tape & Reel | 11h | |||||||
| Newark | SF-1206HI350M-2 | 0 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | SF-1206HI350M-2 | 0 | 750 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SF-1206HI350M-2 | 0 | 3K | Bulk | 2h | |||||||
| Master Electronics | SF-1206HI350M-2 | 0 | 750 |
Download datasheets and manufacturer documentation for Bourns SF-1206HI350M-2.
Download Bourns SF-1206HI350M-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SF-1206HI350M-2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns SF-1206HI350M-2.