
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SF-1206F100-2 | 10,050 | 10 | Cut Tape | ||||||||
| Verical | SF-1206F100-2 | 20,000 | 1K | |||||||||
| RS (Formerly Allied Electronics) | SF-1206F100-2 | 5,000 | 5K | Bulk | 20h | |||||||
| Onlinecomponents.com | SF-1206F100-2 | 20,000 | 1K | Bulk | ||||||||
| Master Electronics | SF-1206F100-2 | 20,000 | 1K |
Download Bourns SF-1206F100-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns SF-1206F100-2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: