Bourns SF-0603HI100F-2

SMD Fuse, High Inrush Current Withstand, 1 A, 65 VAC, 65 VDC, 0603 [1608 Metric], SF-0603HI-F
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-0603HI100F-2.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-16.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns SF-0603HI100F-2 provided by its distributors.

SMD Fuse, High Inrush Current Withstand, 1 A, 65 VAC, 65 VDC, 0603 [1608 Metric], SF-0603HI-F
Electric Fuse, 1A, 35VAC, 65VDC, 13A (IR), Surface Mount, 0603
Fuse Chip 1A 65V SMD Solder Pad 0603 1.6 X 0.81 X 0.36mm T/R
0603 High-Inrush Pcb 1A /Tape & Reel - 7" Reel |Bourns, Inc. SF-0603HI100F-2
FUSE, 1A, HIGH INRUSH WITHSTAND, 0603; Fuse Current: 1A; Product Range: SinglFuse SF-0603HIxxxF Series; Voltage Rating VAC: 35V; Voltage Rating V DC: 65V; Blow Characteristic: High Inrush Current Withstand; Fuse Case Style: 0603; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 13A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF0603HI100F2