Bourns SDR7045-221K

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 0.5A 0.93Ohm DCR T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-221K.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-11.57%

CAD Models

Download Bourns SDR7045-221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL08NB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
TAIYO YUDENLHL08TB221K
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Ammo
Ind RF Choke 220uH 10% 796KHz 20Q-Factor Ferrite 640mA RDL Bag
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.6A 0.85Ohm DCR T/R
Ind Power 220uH 10% 796KHz 20Q-Factor Ferrite 640mA RDL
Inductor Power Unshielded Drum Core 220uH 10% 796KHz 10Q-Factor Ferrite 0.5A 0.53Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns SDR7045-221K provided by its distributors.

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 0.5A 0.93Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
100KHz 6MHz 480mA 500mA 22@796kHz 220¦ÌH 930m¦¸ ¡À10% SMD,7X7MM , 7mm*7mm*4.8mm
FIXED IND 220UH 500MA 930MOHM SM
Surface Mount Power Inductor, Sdr7045 Series, 220 H, 10%, Unshielded, 0.93 Ohm, 500 Ma |Bourns, Inc. SDR7045-221K
SDR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 220muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
220uH ±10% 480mA SMD,7x7mm Power Inductors ROHS
INDUCTOR, 220UH, 10%, 0.5A, SMD; Inductance: 220µH; RMS Current (Irms): 500mA; Inductor Construction: Unshielded; Saturation Current (Isat): 480mA; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance Max: 0.93ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 22; Q Test Frequency: 796kHz; Self Resonant Frequency Min: 6MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.