Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR2207-2R2ML

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-2R2ML.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR2207-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.71
Stock
2,198
1
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
13 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.5 mΩ
7.5 mΩ
Q Factor
35
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.008Ohm DCR Automotive T/R
General Purpose Inductor, 0.0000022uH, 20%, 1 Element, Iron-Core, SMD, 5050
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T2R2MR
Inductor General Purpose Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.93A 0.104Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR2207-2R2ML provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
100kHz-51MHz, 20A, 13A, 35Ω@3MHz, 2.2μH, 7.5mΩ ±20%, Standard Mount, SMD, 22mm × 15mm × 7.8mm
FIXED IND 2.2UH 13A 7.5 MOHM SMD
Inductor, 2.2Uh, 20%, 13A, Smd; |Bourns, Inc. SDR2207-2R2ML
SDR2207 Nonstandard 0.866Lx0.591W 22.00mmx15.00mm 2.2muH
INDUCTOR, 2.2UH, 20%, 13A, SMD; Inductance: 2.2µH; RMS Current (Irms): 13A; Inductor Construction: Unshielded; Saturation Current (Isat): 20A; Product Range: -; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.0075o

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.