Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022H-2R2M-RC

Ind Power Bobbin Core 2.2uH 20% 100KHz 35Q-Factor Ferrite 13A T/R
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022H-2R2M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.71
$ 0.619
Stock
1
2,746
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
13 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.5 mΩ
7.5 mΩ
Q Factor
-
35
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Ind Power Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
TAIYO YUDENBRC2012T2R2MD
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns PM5022H-2R2M-RC provided by its distributors.

Ind Power Bobbin Core 2.2uH 20% 100KHz 35Q-Factor Ferrite 13A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Ind22X15X7Mm,2.2Uh20%13A, non-Shdsmd /Tap; |Bourns Jw Miller PM5022H-2R2M-RC
13A 2.2uH ±20% 20A SMD,15x22mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.