Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1235-2R2M

General Purpose Inductor, 0.0000022uH, 20%, 1 Element, Iron-Core, SMD, 5050
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1235-2R2M.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-66.67%

CAD Models

Download Bourns SRP1235-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.008Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1235-2R2M provided by its distributors.

General Purpose Inductor, 0.0000022uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 2.2UH 16A 8 MOHM SMD
±20% SMD,13.9x13.5mm Power Inductors ROHS
INDUCTOR, SMD, 2.2UH, 20A; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:8000µohm; DC Current Rating:16A; Self Resonant Frequency:27MHz; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:139mm; External Length / Height:3.7mm; External Width:13.9mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Resonant Frequency:27MHz; Saturation Current Ic:20A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1235-2R2M.