What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1307A-151K

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR Automotive T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-151K.

IHS

Datasheet4 pages6 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.541
$ 0.447
Stock
50,130
77,607
Authorized Distributors
5
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
-
20
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
TAIYO YUDENLHL13TB151K
Ind Power 150uH 10% 796KHz 50Q-Factor Ferrite 1.5A RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1307A-151K provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR Automotive T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Inductor, 150Uh, 2.6A, 10%, Power; |Bourns, Inc. SDR1307A-151K
FIXED IND 150UH 1.6A 250MOHM SMD
Fixed Inductors 150uH 10% SMD 1307 AEC-Q200
1.6A 150uH ±10% 2.6A SMD,13x13mm Power Inductors ROHS
SDR1307A Nonstandard 0.512Dia 13.00mm 150muH
INDUCTOR, 150UH, 2.6A, 10%, POWER; Inductance: 150µH; RMS Current (Irms): 1.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.6A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A151K