Bourns SDR1006-2R5ML

SDR1006 Series Wire-wound SMD Inductor With A Ferrite Core, 2.5 Uh Wire-wound
$ 0.374

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-2R5ML.

IHS

Datasheet2 pages25 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01

Related Parts

Inductor Power Unshielded Wirewound 2.5uH 20% 1KHz 32Q-Factor Ferrite 5A 0.02Ohm DCR T/R
FIXED IND 2.5UH SMD / 2.5 μH Unshielded Drum Core, Wirewound Inductor Nonstandard
Inductor Power Wirewound 2.5uH 20% 1KHz 49Q-Factor Ferrite 5.5A 12mOhm DCR T/R
Inductor Power Wirewound 2.5uH 20% 100KHz 1.1A 170mOhm DCR T/R
Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 2.16A 0.079Ohm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SDR1006-2R5ML provided by its distributors.

SDR1006 SERIES WIRE-WOUND SMD INDUCTOR WITH A FERRITE CORE, 2.5 UH WIRE-WOUND
General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD
Surface Mount Power Inductor, Sdr1006 Series, 20%, Unshielded, 6 A Rohs Compliant: Yes |Bourns, Inc. SDR1006-2R5ML
SDR1006 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 2.5muH
2.5uH ±20% SMD,9.8x9.8mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR; Inductance: 2.5µH; RMS Current (Irms): 6A; Inductor Construction: Unshielded; Saturation Current (Isat): 12A; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.